text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK64MP506-I/PT

Functional Safety (FuSa) 16-Bit 100MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip DSPIC33CK64MP506-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33CK
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 100MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,240
Factory Lead Time:
39 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$620.80
USD
Quantity
Unit Price
160
$1.98
320+
$1.94
Product Variant Information section