text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP128GS702-I/SO

dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1643
Product Specification Section
Microchip DSPIC33EP128GS702-I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 20
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
23
Multiple Of:
27
Total
$212.06
USD
Quantity
Web Price
27
$9.22
54
$9.16
81
$9.12
108+
$9.08
Product Variant Information section