text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256GP502-I/SP

dsPIC33EP Series 32kB RAM 256 kB Flash 16-Bit Digital Signal Controller-SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP256GP502-I/SP - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$666.00
USD
Quantity
Unit Price
15
$4.66
30
$4.60
45
$4.57
75
$4.53
150+
$4.44
Product Variant Information section