text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256MC206-I/MR

dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP256MC206-I/MR - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 70MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LIN/QEI/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
40
Total
$729.60
USD
Quantity
Unit Price
40
$4.66
80
$4.61
120
$4.58
160
$4.56
200+
$4.49
Product Variant Information section