text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256MU814-I/PL

dsPIC33EP Series 12kB RAM 256 kB Flash 16-Bit Digital Signal Controller-LQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP256MU814-I/PL - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 12kB
Speed: 60MHz
No of I/O Lines: 122
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
11 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$1,242.00
USD
Quantity
Unit Price
3
$10.75
5
$10.70
20
$10.55
30
$10.51
75+
$10.35
Product Variant Information section