Manufacturer Part #
DSPIC33EP512MU810-I/BG
dsPIC33EP Series 52kB RAM 536kB Flash 16-Bit Digital Signal Controller-TFBGA-121
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:184 per Tray Package Style:TFBGA-121 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip DSPIC33EP512MU810-I/BG - Product Specification
Microchip DSPIC33EP512MU810-I/BG - Technical Attributes
Attributes Table
| Family Name: | dsPIC33EP |
| Core Processor: | dsPIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 536kB |
| RAM Size: | 52kB |
| Speed: | 70MHz |
| No of I/O Lines: | 83 |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 32-chx10-bit / 32-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | TFBGA-121 |
| Mounting Method: | Surface Mount |
Features & Applications
The DSPIC33EP512MU810-I/BG is a High Performance, 16 bit Digital Signal Controller with 52 KB RAM and 536 KB Flash, available in TFBGA-100 package.
Features:
- High-Performance MCU CPU:
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit Wide Data Path
- 24-bit Wide Instructions
- Linear Program Memory Addressing up to 4 M Instruction Words
- Linear Data Memory Addressing up to 64 Kbytes
- Additional High-Performance DSC CPU Features:
- 11 Additional Instructions
- Two 40-bit Accumulators with Rounding and Saturation Options
- Single-Cycle shifts for up to 40-bit Data
- 16x16 Fractional Multiply/Divide Operations
- Direct Memory Access:
- 15-Channel Hardware DMA
- Up to 4 Kbytes Dual Ported DMA Buffer Area to store data transferred via DMA
- Most Peripherals Support DMA
- Interrupt Controller:
- 13-Cycle Fixed Latency or 9- to 13-Cycle Variable Latency
- Up to 116 Available Interrupt Sources
- Up to Five External Interrupts
- Digital I/O:
- Peripheral Pin Select (PPS) Functionality
- Wake-up/Interrupt-on-Change for up to 122 pins
- Output Pins can drive from 3.0 V to 3.6 V
- On-Chip Flash and SRAM:
- Flash Program Memory (up to 512 Kbytes)
- Flash Auxiliary Memory (up to 24 Kbytes)
- Data SRAM (up to 52 Kbytes)
- System Management:
- Flexible Clock Options
- Programmable Power-up Timer
- Oscillator Start-up Timer
- Watchdog Timer with its own RC Oscillator
- CMOS Flash Technology:
- Low-Power, High-Speed Flash Technology
- Fully Static Design
- 3.3 V (±10%) Operating Voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
184+
$10.38
Product Variant Information section
Available Packaging
Package Qty:
184 per Tray
Package Style:
TFBGA-121
Mounting Method:
Surface Mount