text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512MU810-I/PF

dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP512MU810-I/PF - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 536kB
RAM Size: 52kB
Speed: 70MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$962.10
USD
Quantity
Unit Price
90+
$10.69
Product Variant Information section