text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512MU810T-I/PF

dsPIC33EP Series 512 kB RAM 24kB Flash 16-Bit Digital Signal Controller-TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP512MU810T-I/PF - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 24kB
Speed: 70MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$10,730.00
USD
Quantity
Unit Price
1,000+
$10.73
Product Variant Information section