text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ06GS102-I/SP

dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SPDIP-28

Product Specification Section
Microchip DSPIC33FJ06GS102-I/SP - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 6kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications

The DSPIC33FJ06GS102-I/SP  is a part of dsPIC33 Series Microcontrollers. It can sustain a operating temperature ranging from -40°C to 85°C, it is available in SPDIP-28 package.

Features:

  • CPU:
    • Up to 40 MIPS Operation (3.0-3.6 V).
    • 16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution.
    • Single-Cycle Multiply and Accumulate.
    • 32-bit by 16-bit Hardware Divider.
    • C Compiler Optimized Instruction Set.
  • System:
    • Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO.
    • On-chip LDO Voltage Regulator.
    • JTAG Boundary Scan and Flash Memory Program Support.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • Watchdog Timer with separate RC oscillator.
  • Power Managed Modes:
    • Run, Idle and Sleep modes.
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management.

Applications:

  • AC to DC Converters.
  • DC to DC Converters.
  • Power Factor Correction (PFC).
  • Uninterruptible power supply (UPS).
  • Inverters.
  • Embedded Power-Supply Controllers.
  • Circuit Breakers, Arc Fault Detection.
  • Digital Lighting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
225
Multiple Of:
15
Total
$909.00
USD
Quantity
Unit Price
15
$4.25
30
$4.20
60
$4.15
75
$4.14
225+
$4.04
Product Variant Information section