text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ06GS102A-I/SP

dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ06GS102A-I/SP - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 6kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
255
Multiple Of:
15
Total
$930.75
USD
Quantity
Unit Price
15
$3.84
30
$3.80
60
$3.75
75
$3.74
225+
$3.65
Product Variant Information section