text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ06GS202-I/SO

dsPIC33F Series 1 kB RAM 6 kB Flash 16-Bit Digital Signal Controller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ06GS202-I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 6kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ06GS202-I/SO is a part of dsPIC33 Series Microcontrollers. It can sustain a operating temperature ranging from -40°C to 85°C, it is available in SOIC-28 package.

Features:

  • CPU:
    • Up to 40 MIPS Operation (3.0-3.6 V)
    • 16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution.
    • Single-Cycle Multiply and Accumulate
    • 32-bit by 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • System:
    • Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • Power Managed Modes:
    • Run, Idle and Sleep modes
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management

Applications:

  • AC to DC Converters
  • DC to DC Converters
  • Power Factor Correction (PFC)
  • Uninterruptible power supply (UPS)
  • Inverters
  • Embedded Power-Supply Controllers
  • Circuit Breakers, Arc Fault Detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
243
Multiple Of:
27
Total
$952.56
USD
Quantity
Unit Price
27
$4.07
54
$4.03
81
$4.00
108
$3.98
135+
$3.92
Product Variant Information section