text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128GP306-I/PT

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64

Product Specification Section
Microchip DSPIC33FJ128GP306-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx10-bit / 18-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.

16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers.  Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

dsPIC30F Motor Control 16-bit Digital Signal Controller. Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.The DSPIC33FJ128GP306-I/PT 16-bit Embedded Control Solution has 128K Flashin 80-Pin TQFP  package.This device is Industrial temperature (-40°C to
+85°C) and lead free.

Features:

  • Operating Range.
    •  DC – 40 MIPS (40 MIPS @ 3.0-3.6 V).
    •  Industrial temperature range (-40°C to +85°C).
  • High-Performance DSC CPU.
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path.
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  83 base instructions: mostly 1 word/1 cycle.
    •  Sixteen 16-bit General Purpose Registers.
    •  Two 40-bit accumulators:
      •  With rounding and saturation options.
    •  Flexible and powerful addressing modes:
      •  Indirect, Modulo and Bit-Reversed.
    •  Software stack
    •  16 x 16 fractional/integer multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Single-cycle multiply and accumulate:
      •  Accumulator write back for DSP operations.
      •  Dual data fetch.
    •  Up to ±16-bit shifts for up to 40-bit data.
Pricing Section
Global Stock:
129
USA:
129
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.94
USD
Quantity
Unit Price
1
$6.94
4
$6.85
15
$6.77
40
$6.71
100+
$6.61
Product Variant Information section