text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128GP310-I/PF

dsPIC33F Series 128 kB Flash 16 kB RAM 16-Bit Digital Signal Controller TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ128GP310-I/PF - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: AC'97/Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,449.00
USD
Quantity
Unit Price
90+
$8.05
Product Variant Information section