text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128GP310A-E/PT

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-100

Product Specification Section
Microchip DSPIC33FJ128GP310A-E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ128GP310A-E/PT is a High Performance, 16 bit Digital Signal Controller with 16 KB RAM and 128 KB Flash, available in TQFP-100 package.

Features:

  • High-Performance DSC CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide dat path
    • 24-bit wide instructions
    • 16 x 16 fractional/integer multiply operations
    • 32/16 and 16/16 divide operations
  • Direct Memory Access (DMA):
    • 8-channel hardware DMA
    • 2 Kbytes dual ported DMA buffer area
  • Interrupt Controller:
    • 5-cycle latency
    • Up to 63 available interrupt sources
    • Up to five external interrupts
  • Digital I/O:
    • Up to 85 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change on up to 24 pins
    • Output pins can drive from 3.0V to 3.6V
  • On-Chip Flash and SRAM:
    • Flash program memory, up to 256 Kbytes
    • Data SRAM, up to 30 Kbytes
  • System Management:
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
    • Watchdog Timer with its own RC oscillator
  • Communication Modules:
    • 3-wire SPI (up to two modules)
    • I2C™ (up to two modules)
    • UART (up to two modules)
    • Data Converter Interface (DCI) module
    • Enhanced CAN (ECAN™ module) 2.0B active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$918.68
USD
Quantity
Unit Price
119+
$7.72
Product Variant Information section