text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128MC204-I/PT

dsPIC33F Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP -44

Product Specification Section
Microchip DSPIC33FJ128MC204-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit / 9-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Through Hole
Features & Applications

The DSPIC33FJ128MC204-I/PT is a High Performance, 16 bit Digital Signal Controller with 8 KB RAM and 128 KB Flash, available in TQFP-44 package.

Features:

  • Clock Management:
    • 2% internal oscillator
    • Programmable PLL and oscillator clock sources
  • Core Performance:
    • Up to 40 MIPS 16-bit dsPIC33F CPU
    • Two 40 bit wide accumulators
  • Motor Control PWM:
    • Up to four PWM generators with eight outputs
    • Dead Time for rising and falling edges
    • 25 ns PWM resolution
  • Input/Output:
    • Software remappable pin functions
    • 5V-tolerant pins
    • Selectable open drain
  • System Peripherals:
    • Cyclic Redundancy Check (CRC) module
    • 16-bit dual channel 100 ksps Audio DAC
    • Up to five 16-bit and up to two 32-bit Timers/Counters
    • Up to four Input Capture (IC) modules
  • Special Features:
    • Flexible configuration
    • Watchdog Timer (WDT)
    • Code Protection and CodeGuard™ Security
    • JTAG Boundary Scan Interface
    • In-Circuit Serial Programming™ (ICSP™)
    • In-Circuit Emulation
Pricing Section
Global Stock:
110
USA:
110
160
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.16
USD
Quantity
Unit Price
4
$6.29
15
$6.21
25
$6.18
50
$6.15
100+
$6.07
Product Variant Information section