text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ32GP104-I/PT

dsPIC33F Series 1 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - TQFP-44

Product Specification Section
Microchip DSPIC33FJ32GP104-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 35
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,065.60
USD
Quantity
Unit Price
160+
$3.33
Product Variant Information section