text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ32GS606-E/PT

dsPIC33F Series 4 kB RAM 32 KB Flash 16 Bit Digital Signal Controller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ32GS606-E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ32GS606-E/PT is a 4 kB RAM 32 kB flash SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications .

Features:

  • dsPIC33F DSC Core:
    • Code-efficient (C and Assembly) architecture
    • Two 40-bit wide accumulators
    • Single-cycle (MAC/MPY) with dual data fetch
    • Single-cycle mixed-sign MUL plus hardware divide
    • 32-bit multiply support
  • High-Speed PWM:
    • Up to nine PWM pairs with independent timing
    • Dead time for rising and falling edges
    • 1.04 ns PWM resolution
    • PWM support for:
      • DC/DC, AC/DC, Inverters, PFC, Lighting
      • BLDC, PMSM, ACIM, SRM
    • Programmable Fault inputs
    • Flexible trigger configurations for ADC conversions
  • Advanced Analog Features:
    • High-Speed ADC module
    • 10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps)
    • Up to four High-Speed Comparators with direct connection to the PWM module:
    • 10-bit Digital-to-Analog Converter (DAC) for each comparator
    • DAC reference output
  • Timers/Output Compare/Input Capture:
    • Six general purpose timers
    • Five 16-bit and up to two 32-bit timers/counters
    • Four Output Compare (OC) modules configurable as timers/counters
    • Quadrature Encoder Interface (QEI) module configurable as timer/counter
    • Four Input Capture (IC) modules
  • Communication Interfaces:
    • Two UART modules (12.5 Mbps)
    • With support for LIN 2.0 protocols and IrDA®
    • Two 4-wire SPI modules (15 Mbps)
    • ECAN™ module (1 Mbaud) CAN 2.0B support
    • Two I2C™ modules (up to 1 Mbaud) with SMBus Support
    • PPS to allow function remap
    • Programmable Cyclic Redundancy Check (CRC)
  • Direct Memory Access (DMA):
    • 4-channel DMA with user-selectable priority arbitration
    • UART, SPI, ECAN™, IC, OC, and Timers

Applications:

  • AC to DC Converters
  • DC to DC Converters
  • Power Factor Correction (PFC)
  • Uninterruptible power supply (UPS)
  • Inverters
  • Embedded Power-Supply Controllers
  • Circuit Breakers, Arc Fault Detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$974.40
USD
Quantity
Unit Price
160+
$6.09
Product Variant Information section