text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ32GS606-I/PT

dsPIC33F Series 4 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ32GS606-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 58
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ32GS606-I/PT is a part of dsPIC33 Series Microcontroller. It can sustain a standard temperature ranging from -40°C to +125°C. It comes in 64 pin TQFP package.

16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers.  Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

The dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications.

Features:

  • CPU:
    •  Up to 40 MIPS Operation (at 3.0-3.6 V)
    •  16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution
    •  Single-Cycle Multiply and Accumulate
    •  32-bit by 16-bit Hardware Divider
    •  C Compiler Optimized Instruction Set
  • System:
    •  Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO
    •  On-chip LDO Voltage Regulator
    •  JTAG Boundary Scan and Flash Memory Program Support
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    •  Watchdog Timer with separate RC oscillator
  • Power Managed Modes:
    •  Run, Idle and Sleep modes
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management

Applications:

  •  AC to DC Converters
  •  DC to DC Converters
  •  Power Factor Correction (PFC)
  •  Uninterruptible power supply (UPS)
  •  Inverters
  •  Embedded Power-Supply Controllers
  •  Circuit Breakers, Arc Fault Detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$883.20
USD
Quantity
Unit Price
160+
$5.52
Product Variant Information section