text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64GP204-E/PT

dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ64GP204-E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: AC'97/Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 13-chx10-bit / 13-chx12-bit
On-Chip DAC: 2-chx16-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$955.20
USD
Quantity
Unit Price
160+
$5.97
Product Variant Information section