text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK256MP206-E/PT

IC MCU 16BIT 256KB FLASH 64TQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Microchip DSPIC33CK256MP206-E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33CK
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 100Hz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/PWM/QEI
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 3-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,240
USA:
6,240
36,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$363.20
USD
Quantity
Unit Price
160
$2.27
320+
$2.23
Product Variant Information section