text.skipToContent text.skipToNavigation

Manufacturer Part #

M30627FHPGP#U5C

M16C/62P Series 31 kB RAM 384 kB Flash 24 MHz 16-Bit Microcontroller - LQFP-128

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Renesas M30627FHPGP#U5C - Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 111
InterfaceType / Connectivity: IEBus/I2C/UART/USART
Peripherals: DMA/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,045
USA:
1,045
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
37
Multiple Of:
72
Total
$1,012.69
USD
Quantity
Web Price
72+
$27.37
Product Variant Information section