text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8013VFAER2

56F8xx Series 2 KB RAM 16 kB Flash 32 MHz 16-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC56F8013VFAER2 - Technical Attributes
Attributes Table
Family Name: 56F8xx
Core Processor: 56800E
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 6-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$13,900.00
USD
Quantity
Unit Price
2,000+
$6.95
Product Variant Information section