text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8256MLF

MC56F8256 Series 64 kB Flash 8 KB RAM SMT 16-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
NXP MC56F8256MLF - Technical Attributes
Attributes Table
Family Name: MC56F82xx
Core Processor: 56800E
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 60MHz
No of I/O Lines: 39
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 5-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
502
USA:
502
42,752
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$30.90
USD
Quantity
Unit Price
3
$10.30
5
$10.24
20
$10.10
30
$10.06
75+
$9.92
Product Variant Information section