text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8257VLH

16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC56F8257VLH - Technical Attributes
Attributes Table
Family Name: MC56F82xx
Core Processor: 56800E
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 60MHz
No of I/O Lines: 54
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SCI/SPI/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2(8-chx12-bit)
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The MC56F8257VLH is a member of the 56800E core-based family of digital signal controllers (DSCs). It combines, on a single chip, DSP processing power and microcontroller functionality with a flexible set of peripherals including an eFlexPWM module with NanoEdge placement as well as two ultra fast ADCs, creating a cost-effective solution

Because of its low cost, configuration flexibility, and compact program code, it is a perfect fit for power conversion and motor control applications, making it also well-suited for many other consumer and industrial applications

Features:

  • 60 MHz operation frequency
  • On-chip memory
  • eFlexPWM with up to 9 channels, including 6 channels with high resolution NanoEdge placement
  • Two 8-channel, 12-bit analog-to-digital converters (ADCs) with dynamic x2 and x4 programmable Amplifier
  • Three analog comparators with integrated 5-bit DAC references
  • Cyclic Redundancy Check (CRC) Generator
  • Multiple communication interfaces such as QSPI, QSCI with LIN functionality, SMBus-compatible I2C and
  • SCAN 2.0 A/B module
  • Two 16-bit quad timers (2 x 4 16-bit timers)
  • On-chip relaxation oscillator: 8 MHz (400 kHz at standby mode)
  • Inter-module crossbar connection

Applications:

  • Industrial control
  • Home appliances
  • Smart sensors
  • Fire and security systems
  • Solar inverters
  • Battery chargers and management
  • Switched-mode power supplies and power management
  • Power metering
  • Motor control (ACIM, BLDC, PMSM, SR, and stepper)
  • Handheld power tools
  • Arc detection
  • Medical devices/equipment
  • Instrumentation
  • Lighting ballast

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$8,464.00
USD
Quantity
Unit Price
800+
$10.58
Product Variant Information section