text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8335VFGE

56F8xx Series 6 KB RAM 64kB Flash Surface Mount 16-Bit Microcontroller-LQFP-128

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
NXP MC56F8335VFGE - Technical Attributes
Attributes Table
Family Name: 56F8xx
Core Processor: 56800E
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 60MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/EBI/EMI/SCI/SPI
Peripherals: POR/PWM/Temp Sensor/Watchdog
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
163
USA:
163
16,651
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.16
USD
Quantity
Unit Price
1
$26.16
3
$25.78
5
$25.61
15
$25.24
25+
$24.91
Product Variant Information section