text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68HC16Z1CAG25

MC68HC16Z Series 1 kB RAM 25 MHz SMT 16-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC68HC16Z1CAG25 - Technical Attributes
Attributes Table
Family Name: HC16
Core Processor: CPU16
Program Memory Type: ROMLess
RAM Size: 1kB
Speed: 25MHz
No of I/O Lines: 16
InterfaceType / Connectivity: EBI/EMI/SCI/SPI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$7,908.00
USD
Quantity
Unit Price
300+
$26.36
Product Variant Information section