text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12E128CFUE

low cost general purpose MCU comprised of peripherals including 16bit cpu

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
NXP MC9S12E128CFUE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 60
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 3.135V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  QFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,040
USA:
5,040
17,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.14
USD
Quantity
Unit Price
2
$19.07
4
$18.92
10
$18.72
25
$18.53
40+
$18.30
Product Variant Information section