text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12XDT256CAL

HCS12X Series 256 kB Flash 16 kB RAM 80 MHz 16-Bit Microcontroller - LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
NXP MC9S12XDT256CAL - Technical Attributes
Attributes Table
Family Name: HCS12X
Core Processor: HCS12X
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 80MHz
No of I/O Lines: 91
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.35V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Package Style:  LQFP-112
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$7,584.00
USD
Quantity
Unit Price
300+
$25.28
Product Variant Information section