text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12XDT512CAL

S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
NXP MC9S12XDT512CAL - Technical Attributes
Attributes Table
Family Name: HCS12X
Core Processor: HCS12X
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 20kB
Speed: 80MHz
No of I/O Lines: 91
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/SCI/SPI
Peripherals: LVD/POR/PWM
Number Of Timers: 12
Supply Voltage: 2.35V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-112
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$10,125.00
USD
Quantity
Unit Price
300+
$33.75
Product Variant Information section