text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F1571-I/RF

1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Microchip PIC12F1571-I/RF - Technical Attributes
Attributes Table
Family Name: PIC® 12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 128B
Speed: 32MHz
No of I/O Lines: 6
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/Brownout Reset/POR/PWM
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4‑ch 10‑bit
On-Chip DAC: 1‑ch 5‑bit
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$87.60
USD
Quantity
Unit Price
120
$0.73
240
$0.715
360
$0.71
480
$0.705
600+
$0.69
Product Variant Information section