text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP256GP202-I/MM

16 BIT MCU, 256KB FLASH, 32KB RAM, 60 MHZ, 28 PIN, OPAMPS, COMPARATORS, PTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24EP256GP202-I/MM - Technical Attributes
Attributes Table
Family Name: PIC24E
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$677.10
USD
Quantity
Unit Price
61
$3.80
122
$3.75
183+
$3.70
Product Variant Information section