text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP256GU814-I/PL

144 PINS, 256KB FLASH, 28KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24EP256GU814-I/PL - Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 280kB
RAM Size: 28kB
Speed: 60MHz
No of I/O Lines: 23
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/SPI/UART/USB/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(32-chx10-bit)
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

The PIC24EP256GU814-I/PL is a high speed, 16-Bit microcontroller with 280 kB flash, 28 kB RAM and available in LQFP-144 pin surface mount package.

This offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement.

Features:

  • Up to 60 MIPS Operation (at 3.0V-3.6V)
  • Modified Harvard Architecture
  • C Compiler Optimized Instruction Set
  • 16-bit Wide Data Path
  • 24-bit Wide Instructions
  • 16x16 Integer Multiply Operations
  • 32/16 and 16/16 Integer Divide OperationsOn-Chip Flash and SRAM
  • Flash Program Memory (up to 512 Kbytes)
  • 15-Channel Hardware DMA
  • Up to 4 Kbytes Dual Ported DMA Buffer Area(DPSRAM) to store data transferred via DMA
  • Most Peripherals Support DMATimers/Capture/Compare/PWM
  • Timer/Counters, up to Nine 16-bit Timers
  • Input Capture (up to 16 channels)
  • Output Compare (up to 16 channels)
  • Hardware Real-Time Clock and CalendarData Converter Interface (DCI) Module
  • Codec Interface
  • 4-wire SPI (up to four modules)
  • I2C™ (up to two modules)
  • UART (up to four modules)
  • Enhanced CAN (ECAN™) 2.0B active (up to twomodules)
  • Parallel Master Slave Port (PMP/EPSP)
  • Programmable Cyclic Redundancy Check (CRC)System Management
  • Flexible Clock Options
  • Programmable Power-up Timer
  • Oscillator Start-up Timer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$1,242.00
USD
Quantity
Unit Price
60+
$10.35
Product Variant Information section