text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP64GP202-I/SS

70MIPS, 64KB Flash, 8KB RAM, OpAmps, PTG, 28-pins

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip PIC24EP64GP202-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
329
USA:
329
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$28.80
USD
Quantity
Unit Price
10
$2.88
25
$2.84
50
$2.81
100
$2.78
200+
$2.72
Product Variant Information section