text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP64MC202-I/SS

PIC24EP Series 64 kB Flash 4 kB RAM SMT 16-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Microchip PIC24EP64MC202-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,115
USA:
2,115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$132.54
USD
Quantity
Unit Price
47
$2.82
94
$2.79
141
$2.77
188
$2.76
235+
$2.72
Product Variant Information section