text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KA101-I/SO

PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KA101-I/SO - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The PIC24F16KA101-I/SO is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in SOIC-20 package.

The PIC24 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

Features:

  • Typical nanoWatt XLP specifications include:
    •   20 nA Deep Sleep mode (Watch Webinar)
    •   25 nA Sleep mode (RAM retention)
    •   500 nA Real Time Clock & Calendar operation in Sleep modes
    •   400 nA Watch Dog Timer operation in Sleep modes
  • Other Low Power Specifications include:
    •   1 uS wake-up from Sleep
    •   50 nA I/O port leakage
    •   195 uA at 1MHz Run mode
    •   Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
    •   System Supervisors: Low Power BOR, WDT, INT0 and RTCC
    •   Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    •   Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • CPU:
    •   Up to 16 MIPS performance
    •   Single Cycle Instruction Execution
    •   16 x 16 Hardware Multiply, &  32-bit x 16-bit Hardware Divider
    •   C Compiler Optimized Instruction Set System
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
342
Multiple Of:
38
Total
$896.04
USD
Quantity
Unit Price
10
$2.78
25
$2.74
50
$2.71
100
$2.68
200+
$2.62
Product Variant Information section