text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KA301-I/SS

PIC24 Series 16 kB Flash 2 kB RAM 512 B EEPROM Flash Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KA301-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC24F16KA301-I/SS is a 16 kB flash, 2 kB RAM 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption; designed for power constrained and battery powered applications.

Features:

  • Typical nanoWatt XLP specifications include:
    • 20nA Deep Sleep mode (Watch Webinar)
    • 25nA Sleep mode (RAM retention)
    • 500nA Real Time Clock & Calendar operation in Sleep modes
    • 400nA Watch Dog Timer operation in Sleep modes
    • 512 Bytes of Data EEPROM
  • Other Low Power Specifications include:
    • 1uS wake-up from Sleep
    • 50nA I/O port leakage
    • 200uA at 1MHz Run mode
    • Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
    • System Supervisors: Low Power BOR, WDT, INT0 and RTCC
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • CPU:
    • Up to 16 MIPS performance
    • Single Cycle Instruction Execution
    • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set System
  • Peripherals:
    • 12-bit Differential ADC, 16 channels, 100k samples per second, 16-deep result buffer
    • Charge Time Measurement Unit (CTMU) enabling 16 channels of Capacitive Touch
    • Two Analog rail-to-rail comparators Peripherals
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 2 SPI Modules with 8 Deep FIFO
    • 2 I2C™ Modules with Master and Slave Modes
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
335
Multiple Of:
67
Total
$1,028.45
USD
Quantity
Unit Price
67
$3.15
134
$3.11
201
$3.09
268+
$3.07
Product Variant Information section