text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KL401-I/MQ

PIC24F Series 1 kB RAM 16 kB Flash 16-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Microchip PIC24F16KL401-I/MQ - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications

The PIC24F16KL401-I/MQ is a part of PIC24 Series 16-bit with 64 KB flash Microcontroller, Available in 20-pin QFN package.

The PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Includes PIC18 peripherals such as MSSP (I2C/SPI) and CCP/ECCP for flexibility and lower cost. Ideal for cost sensitive applications requiring 16 MIPS performance.

Features:

  • PIC24F performance with up to 16 MIPS
  • Best-in-class XLP specifications
  • Sleep mode: 30 nA typical at 3.3 V, 25 C
  • Run mode: 7.8 mA typical at 16 MIPS, 3 V
  • Standard PIC24F pinout
  • PIC18 peripherals including MSSP, CCP, ECCP, timers
  • Integrated 512B EEPROM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
292
Multiple Of:
73
Total
$709.56
USD
Quantity
Unit Price
292+
$2.43
Product Variant Information section