text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KL402-I/SP

PIC24 Series 16 kB Flash 1 kB RAM 3 V 16-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KL402-I/SP - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC24F16KL402-I/SP is a 16 kB flash, 1 kB RAM 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Ideal for cost sensitive applications requiring 16 MIPS performance.

Features:

  • Typical nanoWatt XLP specifications include:
    • Sleep mode currents as low as 30nA at 25C
    • Run mode currents under 350uA/MHz)
    • Idle mode currents under 80uA/MHz at 1.8V
    • Watchdog timer as low as 210nA at 25C
    • 512 Bytes of Data EEPROM
  • CPU:
    • Up to 16 MIPS performance
    • Single Cycle Instruction Execution
    • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set System
  • Peripherals:
    • 10-bit ADC, up to 12 - channel, 500k samples per ssecond
    • Two Analog rail-to-rail comparators Peripherals
    • 2 UART Modules with LIN and IrDA support
    • 2 Master Synchronous Serial Port modules (MSSPs) with Two modes of operation : SPI/ I2C™
    • One Enhanced CCP module (ECCP)and Two CCP modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
315
Multiple Of:
15
Total
$891.45
USD
Quantity
Unit Price
15
$2.98
45
$2.93
60
$2.91
150
$2.87
225+
$2.83
Product Variant Information section