text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KM202-I/SO

PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KM202-I/SO - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx10-bit / 19-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
297
Multiple Of:
27
Total
$920.70
USD
Quantity
Unit Price
27
$3.23
54
$3.19
81
$3.17
108
$3.15
135+
$3.10
Product Variant Information section