text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128DA110-I/BG

PIC24 Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - BGA-121

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128DA110-I/BG - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 24kB
Speed: 48MHz
No of I/O Lines: 84
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Package Style:  BGA-121
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ128DA110-I/BG is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in BGA-121 package.

The PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

Features:

  • Graphics Controller Features:
    •   3x Graphics Hardware Acceleration Units
    •   Color Look-up Table (CLUT) with Maximum of 256 Entries
    •   Direct Interface to Monochrome, C-STN, TFT, OLED
    •   Resolution up to 640x480 @30 Hz, 16 bpp, or 480x272 @60 Hz, 16 bpp
  • Universal Serial Bus Features:
    •   USB v2.0 On-The-Go (OTG) Compliant
    •   Dual Role Capable – Can act as either Host or Peripheral
    •   Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode
    •   Full-Speed USB Operation in Device mode
  • Analog Features:
    •   Up to 24x, Capacitive touch sensing
    •   Up to 24x, 10-Bit, ADC at 500 ksps
    •   3x Analog Comparators with Programmable Input/Output Configuration
  • Power Management:
    •   On-Chip Voltage Regulator of 1.8 V
    •   Switch between Clock Sources in Real Time
    •   Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
    •   Run Mode: 800 uA/MIPS, 3.3 V Typical
    •   Sleep mode Current Down to 20 uA, 3.3 V Typical
    •   Standby Current with 32 kHz Oscillator: 22 uA, 3.3 V Typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
184
Multiple Of:
184
Total
$1,543.76
USD
Quantity
Unit Price
184+
$8.39
Product Variant Information section