text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GA110-I/PF

PIC24F Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Microchip PIC24FJ128GA110-I/PF - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/PMP/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2V to 2.75V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ128GA110-I/PF is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-100 package.

Ideal for low power (<100 nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI2C, 3xSPI), 4xUARTS, and 23 independent timers. Large amounts of RAM (16 kB) memory for buffering and large (up to 256 kB) Enhanced Flash program memory make it ideal for embedded control and monitoring applications.

Features:

  • CPU:
    • Up to 16 MIPS performance
    • 16 x 16 Hardware Multiply, Single Cycle Execution
    • 12-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • nanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
    • Run mode: 1 mA/MIPS, 2.0 V Typical
    • Sleep mode Current Down to 100 nA Typical
    • Standby Current with 32 kHz Oscillator: 2.5 uA, 2.0 V typical
  • Flash Program Memory:
    • Self-Reprogrammable under Software Control
    • 10,000 erase/write cycles
    • 20 year data retention
    • EEPROM emulation capable
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • Analog Features:
    • 10-bit ADC, 16 channels, 500 k samples per second
    • Three Analog comparators
  • Peripherals:
    • CTMU supports Capacitive Touch applications
    • Peripheral Pin Select allows I/O remapping of many peripherals in real time
    • 4xUART Modules with LIN and IrDA support, 4 Deep FIFO
    • 3xSPI ™ Modules with 8 Deep FIFO
    • 3xI2C™ Modules with Master and Slave Modes
    • Five 16-bit Timer Modules
    • Up to 9 Input Capture and 5 Output Compare/PWM with dedicated time base
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
    • PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data
       
      View the complete product family of PIC24F Series Microcontrollers
Pricing Section
Global Stock:
810
USA:
810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
90
Multiple Of:
180
Total
$616.50
USD
Quantity
Unit Price
180+
$6.85
Product Variant Information section