text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GA306-I/PT

PIC24 Series 128 kB Flash 8 kB RAM 3 V 16-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Microchip PIC24FJ128GA306-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ128GA306-I/PT is a 128 kB flash, 8 kB RAM 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption.It is ideal for low power applications.

Features:

  • Typical nanoWatt XLP specifications include:
    • 10 nA Deep Sleep mode
    • 400 nA RTCC in Vbat mode
    • 330 nA Low Voltage Sleep mode (RAM retention)
    • 400 nA Real Time Clock & Calendar operation in Sleep modes
    • 270 nA Watch Dog Timer operation in Deep Sleep modes
  • Other Low Power Specifications include:
    • 150 uA/MHz Run mode
    • Power Modes: Run, Doze, Idle, Sleep, Low Voltage Sleep, Deep Sleep, Vbat
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
    • System Supervisors: Low Power BOR, WDT, INT0 and RTCC
  • CPU:
    • Up to 16 MIPS performance
    • Single Cycle Instruction Execution
    • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set System
  • Select Peripherals:
    • 10/12-bit Differential ADC, 24 channels, 200/500 Ksps with Threshold Detect
    • Peripheral Pin Select allows I/O remapping of many peripherals in real time
    • Charge Time Measurement Unit (CTMU) enabling 24 channels of Capacitive Touch
    • Three Analog rail-to-rail comparators Peripherals
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
  • System:
    • Internal oscillators support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor - allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • System Supervisors: Low Power BOR, WDT, INT0 and RTCC
    • JTAG Boundary Scan
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
205,600
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.60
USD
Quantity
Unit Price
10
$3.76
25
$3.70
40
$3.67
100
$3.61
150+
$3.55
Product Variant Information section