text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GB202-I/SP

128KB FLASH, 8KB RAM, 16 MIPS, USB OTG, CRYPTO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GB202-I/SP - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 20
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit / 9-chx12-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,890
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
15
Total
$880.20
USD
Quantity
Unit Price
15
$5.13
30
$5.07
45
$5.03
75
$4.99
150+
$4.89
Product Variant Information section