text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ16GA002T-I/SO

PIC24F Series 4 kB RAM 16 kB Flash 16-Bit Microcontroller - SOIC-28

Product Specification Section
Microchip PIC24FJ16GA002T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/PMP/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$4,448.00
USD
Quantity
Unit Price
1,600+
$2.78
Product Variant Information section