text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ192GA106-E/PT

PIC24 Series 16 kB RAM 192 kB Flash 32 MHz 16-bit Microcontroller - TQFP-64

Product Specification Section
Microchip PIC24FJ192GA106-E/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 192kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,028.80
USD
Quantity
Unit Price
160+
$6.43
Product Variant Information section