text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256DA110-I/PT

PIC24FSeries 24 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ256DA110-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 32MHz
No of I/O Lines: 84
InterfaceType / Connectivity: IrDA/I2C/SPI/UART
Peripherals: GFX/LVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ256DA110-I/PT is part of the PIC24F Series family with  256 kB Flash as a 16-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40 to 125 and has 100 pin in a TQFN package.

This is Ideal for Graphical interface applications that can benefit from the integrated Graphics, 24K byte RAM for frame buffer, mTouch, USB and other peripherals.

Features:

  • Graphics Controller Features:
    •   3x Graphics Hardware Acceleration Units.
    •   Color Look-up Table (CLUT) with Maximum of 256 Entries.
    •   Direct Interface to Monochrome, C-STN, TFT, OLED.
    •   Resolution up to 640x480 30 Hz, 16 bpp, or 480x272 60 Hz, 16 bpp.
  • Universal Serial Bus Features:
    •   USB v2.0 On-The-Go (OTG) Compliant.
    •   Dual Role Capable – Can act as either Host or Peripheral.
    •   Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode.
    •   Full-Speed USB Operation in Device mode.
  • Analog Features:
    •   Up to 24x, Capacitive touch sensing.
    •   Up to 24x, 10-Bit, ADC at 500 ksps.
    •   3x Analog Comparators with Programmable Input/Output Configuration.
  • Power Management:
    •   On-Chip Voltage Regulator of 1.8 V.
    •   Switch between Clock Sources in Real Time.
    •   Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up.
    •   Run Mode: 800 uA/MIPS, 3.3 V Typical.
    •   Sleep mode Current Down to 20 uA, 3.3 V Typical.
    •   Standby Current with 32 kHz Oscillator: 22 uA, 3.3 V Typical.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,309
Factory Lead Time:
9 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,013.88
USD
Quantity
Unit Price
119+
$8.52
Product Variant Information section