text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GA106-I/MR

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ256GA106-I/MR - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ256GA106-I/MR  is part of the PIC24F Series family with  256 kB Flash as a 16-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 64 pin in a QFN package.

Features:

  • CPU:
    •  Up to 16 MIPS performance.
    •  16 x 16 Hardware Multiply, Single Cycle Execution.
    •  12-bit x 16-bit Hardware Divider.
    •  C Compiler Optimized Instruction Set.
  • nanoWatt Power Managed Modes:
    •  Run, Idle and Sleep modes.
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
    •  Run mode: 1 mA/MIPS, 2.0 V Typical.
    •  Sleep mode Current Down to 100 nA Typical.
    •  Standby Current with 32 kHz Oscillator: 2.5 uA, 2.0 V typical.
  • Flash Program Memory:
    •  Self-Reprogrammable under Software Control.
    •  10,000 erase/write cycles.
    •  20 year data retention.
    •  EEPROM emulation capable.
  • System:
    •  Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    •  On-chip LDO Voltage Regulator.
    •  JTAG Boundary Scan and Flash Memory Program Support.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    •  Watchdog Timer with separate RC oscillator.
  • Analog Features:
    •  10-bit ADC, 16 channels, 500 k samples per second.
    •  Three Analog comparators.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$739.20
USD
Quantity
Unit Price
4
$6.39
15
$6.31
25
$6.28
50
$6.24
100+
$6.16
Product Variant Information section