text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GA110-I/PT

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Microchip PIC24FJ256GA110-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 35MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ256GA110-I/PT is a 16-bit general purpose microcontrollers, combining enhanced computational performance with an expanded and highly configurable peripheral feature set.

Features:

  • Up to 16 MIPS performance
  • 16 x 16 Hardware Multiply, Single Cycle Execution
  • Run, Idle and Sleep modes
  • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • Self-Reprogrammable under Software Control
  • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
  • 10-bit ADC, 16 channels, 500k samples per second
  • CTMU supports Capacitive Touch applications
  • Peripheral Pin Select allows I/O remapping of many peripherals in real time
Pricing Section
Global Stock:
511
USA:
511
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.32
USD
Quantity
Unit Price
4
$6.58
15
$6.50
25
$6.47
50
$6.43
100+
$6.35
Product Variant Information section