text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB110T-I/PF

PIC24F Series 256 kB Flash 16 kB RAM 16-Bit SMT Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ256GB110T-I/PF - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 83
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,870.00
USD
Quantity
Unit Price
1,000+
$7.87
Product Variant Information section