text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ32GA002-I/SP

PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ32GA002-I/SP - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/PMP/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC24FJ32GA002-I/SP is part of the PIC24F Series family with a 32 KByte Flash Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 28 pin in a SDIP package.

Features:

  • CPU:
    •  Up to 16 MIPS performance.
    •  16 x 16 Hardware Multiply, Single Cycle Execution.
    •  32-bit x 16-bit Hardware Divider.
    •  C Compiler Optimized Instruction Set.
  • System:
    •  Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    •  On-chip LDO Voltage Regulator.
    •  JTAG Boundary Scan and Flash Memory Program Support.
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    •  Watchdog Timer with separate RC oscillator.
  • nanoWatt Power Managed Modes:
    •  Run, Idle and Sleep modes.
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
  • Analog Features:
    •  10-bit ADC, 16 channels, 500 k samples per second.
    •  Two Analog comparators.
  • Peripherals:
    •  2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    •  2 SPI ™ Modules with  8 Deep FIFO.
    •  2 I2C™ Modules with Master and Slave Modes.
    •  Five 16-bit Timer Modules.
    •  Up to 5 Input Capture and 5 Output Compare / PWM.
    •  Hardware RTCC, Real-Time Clock Calendar with Alarms.
    •  PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
240
Multiple Of:
15
Total
$804.00
USD
Quantity
Unit Price
15
$3.53
30
$3.49
60
$3.45
75
$3.43
225+
$3.35
Product Variant Information section